Part Details for S1A-M3/61T by Vishay Intertechnologies
Overview of S1A-M3/61T by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for S1A-M3/61T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T3493
|
Newark | 1A,50V,smrectifier |Vishay S1A-M3/61T Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0400 / $0.0570 | Buy Now |
DISTI #
S1A-M3/61T
|
Avnet Americas | 1A,50V,SMRECTIFIER (Alt: S1A-M3/61T) RoHS: Compliant Min Qty: 18000 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0416 / $0.0528 | Buy Now |
DISTI #
78-S1A-M361T
|
Mouser Electronics | Rectifiers 1A,50V,SMRECTIFIER RoHS: Compliant | 0 |
|
$0.0390 / $0.0490 | Order Now |
DISTI #
S1A-M3/61T
|
TTI | Rectifiers 1A,50V,SMRECTIFIER RoHS: Compliant pbFree: Pb-Free Min Qty: 18000 Package Multiple: 1800 Container: Reel | Americas - 0 |
|
$0.0390 / $0.0490 | Buy Now |
DISTI #
S1A-M3/61T
|
Avnet Americas | 1A,50V,SMRECTIFIER (Alt: S1A-M3/61T) RoHS: Compliant Min Qty: 18000 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0416 / $0.0528 | Buy Now |
|
Chip1Cloud | DIODE GPP 1A 50V DO-214AC | 81900 |
|
RFQ |
Part Details for S1A-M3/61T
S1A-M3/61T CAD Models
S1A-M3/61T Part Data Attributes:
|
S1A-M3/61T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
S1A-M3/61T
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE WHEELING DIODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 1.8 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for S1A-M3/61T
This table gives cross-reference parts and alternative options found for S1A-M3/61T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1A-M3/61T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1A-M3/5AT | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | S1A-M3/61T vs S1A-M3/5AT |