Part Details for S1B by Promax-Johnton Electronic Corporation
Overview of S1B by Promax-Johnton Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for S1B
S1B CAD Models
S1B Part Data Attributes
|
S1B
Promax-Johnton Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
S1B
Promax-Johnton Electronic Corporation
Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMAX-JOHNTON CORP | |
Part Package Code | DO-214AA | |
Package Description | PLASTIC, SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for S1B
This table gives cross-reference parts and alternative options found for S1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1B_R2_10001 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | S1B vs ES1B_R2_10001 |
S1B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC ,SMC, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | S1B vs S1B |
ES1B | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Rugao Dachang Electronics Co Ltd | S1B vs ES1B |
S1B | Rectifier Diode, Blank, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | WEITRON INTERNATIONAL CO., LTD. | S1B vs S1B |
S1B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | S1B vs S1B |
US1B-E3/61T | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | S1B vs US1B-E3/61T |
ES1B-7 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Diodes Incorporated | S1B vs ES1B-7 |
S1B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, | Diotec Electronics Corp | S1B vs S1B |
UF1B-GT3 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN | Sensitron Semiconductors | S1B vs UF1B-GT3 |
GS1B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, PLASTIC, HSMA, 2 PIN | Micro Commercial Components | S1B vs GS1B |