There are no models available for this part yet.
Overview of S1B_R2_00001 by PanJit Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for S1B_R2_00001 by PanJit Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Ozdisan Elektronik | DIODE STAND.SINGLE 1A 100V DO214AA (SMB) SMT | 2960 |
|
$0.0511 / $0.0623 | Buy Now |
CAD Models for S1B_R2_00001 by PanJit Group
Related Parts for S1B_R2_00001
-
S3440Rectifier Diodes
-
C1812C103KDRACTUFixed Capacitors
-
S6E2C28H0AGV2000AMicrocontrollers
-
S-8357G50MC-MJJT2GSwitching Regulator or Controllers
-
S-11L10D12-I6T2ULinear Regulator ICs
-
S-8211CAT-M5T1UPower Management Circuits
-
S36SE12002PRFZPower Supply Modules
-
S500-800-RElectric Fuses
-
S34ML04G200BHI003Flash Memories