Part Details for S1C19200ZWFAC by JYJE
Overview of S1C19200ZWFAC by JYJE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1C19200ZWFAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 19.2MHz ֱ�徧�� 18pF ��20ppm ��30ppm HC-49S Crystals ROHS | 3645 |
|
$0.0510 / $0.1023 | Buy Now |