-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1D-FDICT-ND
|
DigiKey | DIODE GEN PURP 200V 1A SMA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
24008 In Stock |
|
$0.0276 / $0.2800 | Buy Now |
DISTI #
S1D-13-F
|
Avnet Americas | Diode Switching 200V 1A 2-Pin SMA T/R - Tape and Reel (Alt: S1D-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 250003390000 Factory Stock |
|
$0.0234 / $0.0277 | Buy Now |
DISTI #
S1D-13-F
|
Avnet Americas | Diode Switching 200V 1A 2-Pin SMA T/R - Tape and Reel (Alt: S1D-13-F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 3390000 Factory Stock |
|
$0.0236 / $0.0282 | Buy Now |
DISTI #
621-S1D-F
|
Mouser Electronics | Rectifiers 200V 1A RoHS: Compliant | 29882 |
|
$0.0680 / $0.2800 | Buy Now |
DISTI #
70438451
|
RS | Diode 1A 200V 1.1Vf Glass Passiv. SMA | Diodes Inc S1D-13-F RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0460 / $0.0650 | RFQ |
|
Future Electronics | S1D Series 200 V 1 A Surface Mount Glass Passivated Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 270000Reel |
|
$0.0234 / $0.0262 | Buy Now |
|
Future Electronics | S1D Series 200 V 1 A Surface Mount Glass Passivated Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0234 / $0.0262 | Buy Now |
|
Bristol Electronics | Min Qty: 34 | 4905 |
|
$0.0300 / $0.1500 | Buy Now |
|
Bristol Electronics | 7281 |
|
RFQ | ||
|
Bristol Electronics | 85000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy