Part Details for S1D-E3/5AT by Vishay Intertechnologies
Overview of S1D-E3/5AT by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for S1D-E3/5AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12M2909
|
Newark | Rect, Std, 1A, 200V, Do-214Ac, Repetitive Peak Reverse Voltage:200V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.1V, Reverse Recovery Time:1.8Μs, Forward Surge Current:40A, No. Of Pins:2Pins Rohs Compliant: Yes |Vishay S1D-E3/5AT Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0490 / $0.0700 | Buy Now |
DISTI #
S1D-E3/5AT
|
Avnet Americas | Diode Switching 200V 1A 2-Pin SMA T/R - Tape and Reel (Alt: S1D-E3/5AT) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel | 75000 |
|
$0.0201 / $0.0255 | Buy Now |
DISTI #
625-S1D-E3/5AT
|
Mouser Electronics | Rectifiers 1.0 Amp 200 Volt 40A IFSM @ 8.3ms RoHS: Compliant | 21502 |
|
$0.0350 / $0.3600 | Buy Now |
|
Future Electronics | Rectifiers 1.0 Amp 200 Volt 40A IFSM 8.3ms RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Container: Reel | 15000Reel |
|
$0.0334 / $0.0372 | Buy Now |
|
Bristol Electronics | 1748 |
|
RFQ | ||
|
Quest Components | 1398 |
|
$0.0768 / $0.2560 | Buy Now | |
DISTI #
S1D-E3/5AT
|
TTI | Rectifiers 1.0 Amp 200 Volt 40A IFSM @ 8.3ms RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 7500 Container: Reel | Americas - 0 |
|
$0.0320 / $0.0470 | Buy Now |
DISTI #
S1D-E3/5AT
|
Avnet Americas | Diode Switching 200V 1A 2-Pin SMA T/R - Tape and Reel (Alt: S1D-E3/5AT) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel | 75000 |
|
$0.0201 / $0.0255 | Buy Now |
DISTI #
S1D-E3/5AT
|
Avnet Americas | Diode Switching 200V 1A 2-Pin SMA T/R - Tape and Reel (Alt: S1D-E3/5AT) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel | 75000 |
|
$0.0201 / $0.0255 | Buy Now |
DISTI #
S1D-E3/5AT
|
EBV Elektronik | Diode Switching 200V 1A 2-Pin SMA T/R (Alt: S1D-E3/5AT) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 1 Weeks, 2 Days | EBV - 7500 |
|
Buy Now |
Part Details for S1D-E3/5AT
S1D-E3/5AT CAD Models
S1D-E3/5AT Part Data Attributes
|
S1D-E3/5AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
S1D-E3/5AT
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW LEAKAGE CURRENT | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 1.8 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for S1D-E3/5AT
This table gives cross-reference parts and alternative options found for S1D-E3/5AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1D-E3/5AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1D | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC ,SMC, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | S1D-E3/5AT vs S1D |
S1D | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Rugao Dachang Electronics Co Ltd | S1D-E3/5AT vs S1D |
GS1DE | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMAE, 2 PIN | Micro Commercial Components | S1D-E3/5AT vs GS1DE |
GS1D-TP | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, HSMA, 2 PIN | Micro Commercial Components | S1D-E3/5AT vs GS1D-TP |
GS1DG-TP | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, HSMA, 2 PIN | Micro Commercial Components | S1D-E3/5AT vs GS1DG-TP |
GS1D-TPS05 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, PLASTIC PACKAGE-2 | Micro Commercial Components | S1D-E3/5AT vs GS1D-TPS05 |
GS1D-TS05 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, DO-214AC, 2 PIN | Micro Commercial Components | S1D-E3/5AT vs GS1D-TS05 |
S1D | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | General Instrument Corp | S1D-E3/5AT vs S1D |
S1D | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SPC Multicomp | S1D-E3/5AT vs S1D |
GS1DE-TP | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, SMAE, 2 PIN | Micro Commercial Components | S1D-E3/5AT vs GS1DE-TP |