-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-S1DCT-ND
|
DigiKey | DIODE GEN PURP 200V 1A SMA Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5800 In Stock |
|
$0.0142 / $0.1500 | Buy Now |
DISTI #
637-S1D
|
Mouser Electronics | Rectifiers Diode, SMA, 200V, 1A RoHS: Compliant | 14985 |
|
$0.0210 / $0.1300 | Buy Now |
|
Onlinecomponents.com | Diode - SMA - 200V - 1A RoHS: Compliant | 4500000 Factory Stock |
|
$0.0125 / $0.0163 | Buy Now |
DISTI #
S1D-DIO
|
TME | Diode: rectifying, SMD, 200V, 1A, 1.5us, SMA, Ufmax: 1.1V, Ifsm: 30A Min Qty: 25 | 13539 |
|
$0.0147 / $0.0316 | Buy Now |
|
Master Electronics | Diode - SMA - 200V - 1A RoHS: Compliant | 4500000 Factory Stock |
|
$0.0125 / $0.0163 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S1D
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
S1D
Diotec Semiconductor AG
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-214AC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 48 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |