Part Details for S1D by YAGEO Corporation
Overview of S1D by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-S1DCT-ND
|
DigiKey | RECTIFIER DO-214AC 200V1.1V Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.0335 / $0.3400 | Buy Now |
DISTI #
603-S1D
|
Mouser Electronics | Rectifiers 200V 1A GLASS PASSIVE MAX DC a. 25C 10uA RoHS: Compliant | 9900 |
|
$0.0430 / $0.3400 | Buy Now |
Part Details for S1D
S1D CAD Models
S1D Part Data Attributes
|
S1D
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
S1D
YAGEO Corporation
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | YAGEO | |
Diode Type | RECTIFIER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Tin (Sn) |