Part Details for S1D13505F00A200 by Seiko Epson Corporation
Overview of S1D13505F00A200 by Seiko Epson Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Electronic Manufacturing
Automotive
Price & Stock for S1D13505F00A200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-S1D13505F00A200
|
Mouser Electronics | Display Drivers & Controllers LCD Controllers RoHS: Compliant | 0 |
|
Order Now | |
|
ComSIT USA | EMBEDDED RAMDAC LCD/LRT CONTROLLER CRT/Flat Panel Graphics Controller, CMOS, PQFP128 RoHS: Compliant | Europe - 11 |
|
RFQ |
Part Details for S1D13505F00A200
S1D13505F00A200 CAD Models
S1D13505F00A200 Part Data Attributes
|
S1D13505F00A200
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
S1D13505F00A200
Seiko Epson Corporation
CRT/Flat Panel Graphics Controller, CMOS, PQFP128, QFP15-128
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | QFP15-128 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 21 | |
Bus Compatibility | ISA; PCMCIA; 68000; 68030; MPC821; E0C33 | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G128 | |
JESD-609 Code | e6 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY |