Part Details for S1D13513B01B100 by Seiko Epson Corporation
Overview of S1D13513B01B100 by Seiko Epson Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Electronic Manufacturing
Automotive
Price & Stock for S1D13513B01B100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-S1D13513B01B100
|
Mouser Electronics | Display Drivers & Controllers (XGA) 1028x768 LCD Controller RoHS: Compliant | 889 |
|
$13.0200 / $13.3400 | Buy Now |
Part Details for S1D13513B01B100
S1D13513B01B100 CAD Models
S1D13513B01B100 Part Data Attributes
|
S1D13513B01B100
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
S1D13513B01B100
Seiko Epson Corporation
CRT Character/Graphics Display Controller, 1024 X 768 Pixels, CMOS, PBGA256, BGA-256
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | BGA-256 | |
Reach Compliance Code | unknown | |
Clock Frequency-Max | 100 MHz | |
Display Configuration | 1024 X 768 PIXELS | |
JESD-30 Code | R-PBGA-B256 | |
Number of Terminals | 256 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, CRT CHARACTER OR GRAPHICS DISPLAY |