Part Details for S1D13513F01A100 by Seiko Epson Corporation
Overview of S1D13513F01A100 by Seiko Epson Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Electronic Manufacturing
Automotive
Price & Stock for S1D13513F01A100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-S1D13513F01A100
|
Mouser Electronics | Display Drivers & Controllers (SVGA) 800x600 LCD Controller RoHS: Compliant | 1828 |
|
$14.1900 / $19.8500 | Buy Now |
Part Details for S1D13513F01A100
S1D13513F01A100 CAD Models
S1D13513F01A100 Part Data Attributes
|
S1D13513F01A100
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
S1D13513F01A100
Seiko Epson Corporation
CRT/Flat Panel Graphics Controller, 16-Bit, 1024 X 768 Pixels, CMOS, PBGA256, BGA-256
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | BGA-256 | |
Reach Compliance Code | unknown | |
Additional Feature | IT IS ALSO AVAILABLE IN QFP-208 PIN AND IT DOES NOT SUPPORT THE FULL FEATURE SET | |
Address Bus Width | 21 | |
Bit Size | 16 | |
Bus Compatibility | I2C; ISA; 68000; 68030; MPC821; SH-3; SH-4 | |
Clock Frequency-Max | 65 MHz | |
Display Configuration | 1024 X 768 PIXELS | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PBGA-B256 | |
Length | 17 mm | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY |