Part Details for S1D13517F00A100 by Seiko Epson Corporation
Overview of S1D13517F00A100 by Seiko Epson Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for S1D13517F00A100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-S1D13517F00A100
|
Mouser Electronics | Display Drivers & Controllers LCD Controller RoHS: Compliant | 6669 |
|
$6.8700 / $10.2100 | Buy Now |
|
Bristol Electronics | 4836 |
|
RFQ | ||
|
ComSIT USA | External SDRAM LCD Controller CRT/Flat Panel Graphics Controller, 800 X 600 Pixels, CMOS, PQFP128 RoHS: Compliant | Europe - 3 |
|
RFQ | |
DISTI #
SMC-S1D13517F00A100
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 4836 |
|
RFQ | |
|
New Advantage Corporation | S1D13517 Series 3.3V 960x540 or 800x600 Resolution External SDRAM LCD Controller RoHS: Compliant Min Qty: 1 Package Multiple: 90 | 180 |
|
$9.7600 / $10.4600 | Buy Now |
Part Details for S1D13517F00A100
S1D13517F00A100 CAD Models
S1D13517F00A100 Part Data Attributes
|
S1D13517F00A100
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
S1D13517F00A100
Seiko Epson Corporation
CRT/Flat Panel Graphics Controller, 800 X 600 Pixels, CMOS, PQFP128, QFP15-128
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | QFP15-128 | |
Reach Compliance Code | unknown | |
Additional Feature | supports displays up to 960x540 (QHD) | |
Display Configuration | 800 X 600 PIXELS | |
JESD-30 Code | S-PQFP-G128 | |
Number of Terminals | 128 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY |