Part Details for S1D13742F01A200 by Epson Electronics America Inc
Overview of S1D13742F01A200 by Epson Electronics America Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for S1D13742F01A200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1D13742F01A200-ND
|
DigiKey | IC VIDEO GRAPHIC CNTL 144QFP Min Qty: 1 Lead time: 38 Weeks Container: Tray |
442 In Stock |
|
$13.2977 / $19.2600 | Buy Now |
|
Future Electronics | LCD Controller, Built-in 768KB SRAM, Swivel View, VGA RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 60 Container: Tray | 0Tray |
|
$12.1000 / $12.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.5100 / $33.7800 | Buy Now |
Part Details for S1D13742F01A200
S1D13742F01A200 CAD Models
S1D13742F01A200 Part Data Attributes
|
S1D13742F01A200
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
S1D13742F01A200
Epson Electronics America Inc
800X480 PIXELS CRT OR FLAT PNL GRPH DSPL CTLR, PQFP144, 20 X 20 MM, QFP-144
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.3 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Epson Timing | |
Clock Frequency-Max | 59 MHz | |
Display Configuration | 800 X 480 PIXELS | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.4 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY |