Part Details for S1D13L01F00A100 by Seiko Epson Corporation
Overview of S1D13L01F00A100 by Seiko Epson Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for S1D13L01F00A100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-S1D13L01F00A100
|
Mouser Electronics | Display Drivers & Controllers 384K Byte Embedded Memory LCD Cntroller RoHS: Compliant | 7571 |
|
$3.8700 / $6.4600 | Buy Now |
|
ComSIT USA | LCD CONTROLLER Dot Matrix LCD Controller, 800 X 480 Pixels, CMOS, PQFP128 RoHS: Compliant | Europe - 10 |
|
RFQ |
Part Details for S1D13L01F00A100
S1D13L01F00A100 CAD Models
S1D13L01F00A100 Part Data Attributes
|
S1D13L01F00A100
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
S1D13L01F00A100
Seiko Epson Corporation
Dot Matrix LCD Controller, 800 X 480 Pixels, CMOS, PQFP128, 14 X 14 MM, 1.70 MM HEIGHT, QFP-128
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | LFQFP, QFP128,.64SQ,16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Additional Feature | 480 X 272 PIXELS | |
Address Bus Width | 19 | |
Display Configuration | 800 X 480 PIXELS | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G128 | |
Length | 14 mm | |
Number of Terminals | 128 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP128,.64SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 1.65 V | |
Supply Voltage-Min | 1.35 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY |