Part Details for S1DALH by Taiwan Semiconductor
Overview of S1DALH by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for S1DALH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-S1DALHCT-ND
|
DigiKey | DIODE GEN PURP 200V 1A THIN SMA Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2300 In Stock |
|
$0.0381 / $0.3800 | Buy Now |
DISTI #
S1DALH
|
Avnet Americas | Diode Standard Recovery Rectifier 200V 1A 2-Pin Thin SMA T/R - Tape and Reel (Alt: S1DALH) RoHS: Compliant Min Qty: 28000 Package Multiple: 14000 Container: Reel | 0 |
|
$0.0365 / $0.0406 | Buy Now |
DISTI #
821-S1DALH
|
Mouser Electronics | Rectifiers 1A, 200V, Standard Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0380 / $0.0480 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28000 Package Multiple: 14000 | 0 |
|
$0.0447 | Buy Now |
DISTI #
S1DALH
|
Avnet Americas | Diode Standard Recovery Rectifier 200V 1A 2-Pin Thin SMA T/R - Tape and Reel (Alt: S1DALH) RoHS: Compliant Min Qty: 28000 Package Multiple: 14000 Container: Reel | 0 |
|
$0.0365 / $0.0406 | Buy Now |
DISTI #
S1DALH
|
Avnet Americas | Diode Standard Recovery Rectifier 200V 1A 2-Pin Thin SMA T/R - Tape and Reel (Alt: S1DALH) RoHS: Compliant Min Qty: 28000 Package Multiple: 14000 Container: Reel | 0 |
|
$0.0365 / $0.0406 | Buy Now |
Part Details for S1DALH
S1DALH CAD Models
S1DALH Part Data Attributes
|
S1DALH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S1DALH
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Additional Feature | FREE WHEELING DIODE, SNUBBER DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for S1DALH
This table gives cross-reference parts and alternative options found for S1DALH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1DALH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FS1CH | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | S1DALH vs FS1CH |
1N4003FL | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | S1DALH vs 1N4003FL |
HS1DF-TM2G | Rectifier Diode, | Taiwan Semiconductor | S1DALH vs HS1DF-TM2G |
FM4003C | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AB | Rectron Semiconductor | S1DALH vs FM4003C |
ES1D-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | S1DALH vs ES1D-HF |
CD214A-RS1D | Rectifier Diode, | Bourns Inc | S1DALH vs CD214A-RS1D |
ES1DF-TM2G | Rectifier Diode, | Taiwan Semiconductor | S1DALH vs ES1DF-TM2G |
BYV26A(Z) | Rectifier Diode, 1 Element, 1A, 200V V(RRM), | Galaxy Microelectronics | S1DALH vs BYV26A(Z) |
CMMR1S-02TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | S1DALH vs CMMR1S-02TIN/LEAD |
RS1FD-M3/I | Rectifier Diode, | Vishay Intertechnologies | S1DALH vs RS1FD-M3/I |