Part Details for S1DXMA2C30MAC240V by Panasonic Electronic Components
Overview of S1DXMA2C30MAC240V by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1DXMA2C30MAC240V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-4137-ND
|
DigiKey | RELAY TIME DELAY 30MIN 7A 250V Min Qty: 1 Lead time: 12 Weeks Container: Box |
1 In Stock |
|
$23.5876 / $26.8000 | Buy Now |