Part Details for S1G by Galaxy Semi-Conductor Co Ltd
Overview of S1G by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for S1G
S1G CAD Models
S1G Part Data Attributes
|
S1G
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S1G
Galaxy Semi-Conductor Co Ltd
Rectifier Diode, 1 Element, 1A, 400V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 400 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 400 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for S1G
This table gives cross-reference parts and alternative options found for S1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1GMHRSG | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | S1G vs S1GMHRSG |
TSDGLWRQG | Rectifier Diode, | Taiwan Semiconductor | S1G vs TSDGLWRQG |
AGS1G | Rectifier Diode, | Surge Components Inc | S1G vs AGS1G |
SC015-4 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Fuji Electric Co Ltd | S1G vs SC015-4 |
AF4A | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | S1G vs AF4A |
ERC38-04 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), | Galaxy Microelectronics | S1G vs ERC38-04 |
AA4 | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | S1G vs AA4 |
S1GFLRQG | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Taiwan Semiconductor | S1G vs S1GFLRQG |
S1GMRSG | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | S1G vs S1GMRSG |
ERA15-04 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), | Galaxy Microelectronics | S1G vs ERA15-04 |