Part Details for S1GBTR by SMC Diode Solutions
Overview of S1GBTR by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1GBTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1GBTR-SMC
|
TME | Diode: rectifying, SMD, 400V, 1A, SMB, Ufmax: 1.1V, Ir: 5uA, reel,tape Min Qty: 25 | 0 |
|
$0.0232 / $0.0342 | RFQ |
Part Details for S1GBTR
S1GBTR CAD Models
S1GBTR Part Data Attributes
|
S1GBTR
SMC Diode Solutions
Buy Now
|
Compare Parts:
S1GBTR
SMC Diode Solutions
|
Samacsys Manufacturer | SMC Diode Solutions |