-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-S1GHCT-ND
|
DigiKey | DIODE GEN PURP 400V 1A DO214AC Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14845 In Stock |
|
$0.0349 / $0.3500 | Buy Now |
DISTI #
S1GH
|
Avnet Americas | Diode Standard Recovery Rectifier 400V 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: S1GH) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 7500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0335 / $0.0372 | Buy Now |
DISTI #
821-S1GH
|
Mouser Electronics | Rectifiers 1A, 400V, Standard Recovery Rectifier RoHS: Compliant | 21970 |
|
$0.0340 / $0.3400 | Buy Now |
DISTI #
V36:1790_26150340
|
Arrow Electronics | Diode Switching 400V 1A Automotive 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Lead time: 4 Weeks Date Code: 2227 | Americas - 105000 |
|
$0.0311 | Buy Now |
|
Future Electronics | S1G Series 400 V 1 A Surface Mount Standard Recovery Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 7500 Container: Reel | 0Reel |
|
$0.0327 / $0.0355 | Buy Now |
DISTI #
65668353
|
Verical | Diode Switching 400V 1A Automotive 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Date Code: 2227 | Americas - 105000 |
|
$0.0311 | Buy Now |
DISTI #
S1GH
|
Avnet Americas | Diode Standard Recovery Rectifier 400V 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: S1GH) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 7500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0335 / $0.0372 | Buy Now |
DISTI #
S1GH
|
EBV Elektronik | Diode Standard Recovery Rectifier 400V 1A 2-Pin DO-214AC T/R (Alt: S1GH) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 0 Weeks, 6 Days | EBV - 75000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 7500 | 60000 |
|
$0.1125 / $0.1209 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S1GH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S1GH
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | SNUBBER DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for S1GH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1GH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1G-TM2G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | S1GH vs ES1G-TM2G |
HS1DM2G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | S1GH vs HS1DM2G |
FFM104V-W | Rectifier Diode, | Rectron Semiconductor | S1GH vs FFM104V-W |
HS1DF2 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, FOLDED SMA, 2 PIN | Taiwan Semiconductor | S1GH vs HS1DF2 |
HS1FR3 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | S1GH vs HS1FR3 |
LUMA140 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, | LRC Leshan Radio Co Ltd | S1GH vs LUMA140 |
SFM16 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Formosa Microsemi Co Ltd | S1GH vs SFM16 |
HS1GHR3G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | S1GH vs HS1GHR3G |
ES1LGHF2 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | S1GH vs ES1LGHF2 |
SFM16-S-H | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA-S, 2 PIN | Formosa Microsemi Co Ltd | S1GH vs SFM16-S-H |