-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1A, 1000V, SILICON, SIGNAL DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1M-LTP-ND
|
DigiKey | DIODE GEN PURP 1KV 1A DO214AA Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0230 / $0.0391 | Buy Now |
DISTI #
833-S1M-LTP
|
Mouser Electronics | Rectifiers 50Vrm 30Ifsm 1.1V 1000V 700Vrms 1000V RoHS: Compliant | 0 |
|
$0.0300 / $0.0360 | Order Now |
|
Future Electronics | Rectifiers 50Vrm 30Ifsm 1.1V 1000V 700Vrms 1000V RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0303 / $0.0342 | Buy Now |
DISTI #
82390591
|
Verical | Diode Switching 1KV 1A 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 1563000 |
|
$0.0207 / $0.0324 | Buy Now |
DISTI #
84018957
|
Verical | Diode Switching 1KV 1A 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2425 | Americas - 12000 |
|
$0.0230 / $0.0360 | Buy Now |
DISTI #
S1M-LTP
|
TME | Diode: rectifying, SMD, 1kV, 1A, 2us, DO214AA,SMB, Ufmax: 1.1V Min Qty: 20 | 3000 |
|
$0.0311 / $0.0466 | Buy Now |
DISTI #
C1S504600152698
|
Chip1Stop | Diode Switching 1KV 1A 2-Pin SMB T/R RoHS: Compliant pbFree: Yes | 12000 |
|
$0.0284 / $0.0360 | Buy Now |
DISTI #
C1S504600156241
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant pbFree: Yes | 4 |
|
$0.0951 | Buy Now |
|
LCSC | 1.1V1A 1kV DO-214AA(SMB) Diodes - General Purpose ROHS | 5 |
|
$0.0621 / $0.0650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S1M-LTP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
S1M-LTP
Micro Commercial Components
1A, 1000V, SILICON, SIGNAL DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | MCC | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for S1M-LTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1M-LTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FFM107-S | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA-S, 2 PIN | Formosa Microsemi Co Ltd | S1M-LTP vs FFM107-S |
FR1M | Rectifier Diode, 1 Element, 1A, Silicon, SM-10, FP-2 | Promax-Johnton Electronic Corporation | S1M-LTP vs FR1M |
S1MB | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | S1M-LTP vs S1MB |
RS1MB-13 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Diodes Incorporated | S1M-LTP vs RS1MB-13 |
ESM1 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Microsemi Corporation | S1M-LTP vs ESM1 |
S1M | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | S1M-LTP vs S1M |
S1M-KR3G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | S1M-LTP vs S1M-KR3G |
FS1MHE3TRTB | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Fagor Electrónica | S1M-LTP vs FS1MHE3TRTB |
RS1M | Rectifier Diode, 1 Element, 1A, 1000V V(RRM) | Diodes Incorporated | S1M-LTP vs RS1M |
S1MBHR5G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | S1M-LTP vs S1MBHR5G |