Part Details for S1M1V045B0J7 by Epson Electronics America Inc
Overview of S1M1V045B0J7 by Epson Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for S1M1V045B0J7
S1M1V045B0J7 CAD Models
S1M1V045B0J7 Part Data Attributes
|
S1M1V045B0J7
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
S1M1V045B0J7
Epson Electronics America Inc
256KX16 STANDARD SRAM, 70ns, PBGA48, TFBGA-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA48,6X8,30 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 8 | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
Length | 8 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Standby Voltage-Min | 1.2 V | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 7 mm |
Alternate Parts for S1M1V045B0J7
This table gives cross-reference parts and alternative options found for S1M1V045B0J7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1M1V045B0J7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V62C2162048L-85TI | Standard SRAM, 128KX16, 85ns, CMOS, PDSO44, TSOP2-44 | Mosel Vitelic Corporation | S1M1V045B0J7 vs V62C2162048L-85TI |
V62C31164096L-70B | Standard SRAM, 256KX16, 70ns, CMOS, PBGA48, 8 X 10 MM, CSP, BGA-48 | Mosel Vitelic Corporation | S1M1V045B0J7 vs V62C31164096L-70B |
IS62UP25616LL-70BI | Standard SRAM, 256KX16, 70ns, CMOS, PBGA48, MINI, BGA-48 | Integrated Silicon Solution Inc | S1M1V045B0J7 vs IS62UP25616LL-70BI |
IS62UR25616SL-55BI | Standard SRAM, 256KX16, 55ns, CMOS, PBGA48, MINI, BGA-48 | Integrated Silicon Solution Inc | S1M1V045B0J7 vs IS62UR25616SL-55BI |
HY62EF8400ASLM-12 | Standard SRAM, 512KX8, 120ns, CMOS, PBGA48, MICRO, BGA-48 | SK Hynix Inc | S1M1V045B0J7 vs HY62EF8400ASLM-12 |
V62C2162048LL-100T | Standard SRAM, 128KX16, 100ns, CMOS, PDSO44, TSOP2-44 | Mosel Vitelic Corporation | S1M1V045B0J7 vs V62C2162048LL-100T |
IS62UR12816LL-100B | Standard SRAM, 128KX16, 100ns, CMOS, PBGA48, MINI, BGA-48 | Integrated Silicon Solution Inc | S1M1V045B0J7 vs IS62UR12816LL-100B |
HY62EF16400SLM-10I | Standard SRAM, 256KX16, 100ns, CMOS, PBGA48, MICRO, BGA-48 | SK Hynix Inc | S1M1V045B0J7 vs HY62EF16400SLM-10I |
HY62UF16404E-SF50I | Standard SRAM, 256KX16, 50ns, CMOS, PBGA48, FBGA-48 | SK Hynix Inc | S1M1V045B0J7 vs HY62UF16404E-SF50I |
TC55YEM216AGXN70 | IC 256K X 16 STANDARD SRAM, 85 ns, PBGA48, 6 X 8 MM, 0.75 MM PITCH, LEAD FREE, PLASTIC, TFBGA-48, Static RAM | Toshiba America Electronic Components | S1M1V045B0J7 vs TC55YEM216AGXN70 |