Part Details for S1MFS MWG by Taiwan Semiconductor
Overview of S1MFS MWG by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1MFS MWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1MFSMWGCT-ND
|
DigiKey | DIODE GEN PURP 1KV 1A SOD128 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
155 In Stock |
|
$0.0670 / $0.4200 | Buy Now |
DISTI #
S1MFS MWG
|
Avnet Americas | - Tape and Reel (Alt: S1MFS MWG) RoHS: Compliant Min Qty: 14000 Package Multiple: 3500 Container: Reel | 0 |
|
RFQ | |
DISTI #
30196905
|
Verical | Diode Switching 1KV 1A 2-Pin SOD-128 T/R Min Qty: 527 Package Multiple: 1 Date Code: 1829 | Americas - 27000 |
|
$0.0024 / $0.0056 | Buy Now |
DISTI #
C1S754700720815
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant | 27000 |
|
$0.0112 / $0.0321 | Buy Now |
Part Details for S1MFS MWG
S1MFS MWG CAD Models
S1MFS MWG Part Data Attributes
|
S1MFS MWG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
S1MFS MWG
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |