Datasheets
S1PD-E3/84A by:

Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM),

Part Details for S1PD-E3/84A by Vishay Intertechnologies

Overview of S1PD-E3/84A by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Part Details for S1PD-E3/84A

S1PD-E3/84A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

S1PD-E3/84A Part Data Attributes:

S1PD-E3/84A Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
S1PD-E3/84A Vishay Intertechnologies Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM),
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown
Samacsys Manufacturer Vishay
Configuration SINGLE
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.95 V
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1
Number of Phases 1
Operating Temperature-Max 150 °C
Output Current-Max 1 A
Rep Pk Reverse Voltage-Max 200 V
Reverse Recovery Time-Max 1.8 µs
Surface Mount YES

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S1PD-E3/84A by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S1PD-E3/84A by Vishay Intertechnologies

  • Please alert me when S1PD-E3/84A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following S1PD-E3/84A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S1PD-E3/84A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following S1PD-E3/84A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S1PD-E3/84A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S1PD-E3/84A by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: