Part Details for S1PDB3518 by Sirectifier
Overview of S1PDB3518 by Sirectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1PDB3518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1PDB3518-SIR
|
TME | Bridge rectifier: single-phase, Urmax: 1.8kV, If: 35A, Ifsm: 400A Min Qty: 1 | 16 |
|
$3.0600 / $3.8400 | Buy Now |