Part Details for S1PGHM3/84A by Vishay Intertechnologies
Overview of S1PGHM3/84A by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for S1PGHM3/84A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R2792
|
Newark | 1A,400V, gpp, std, sm Rect |Vishay S1PGHM3/84A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0590 / $0.1160 | Buy Now |
DISTI #
S1PGHM3/84A
|
Avnet Americas | Diode Switching 400V 1A 2-Pin SMP T/R (Alt: S1PGHM3/84A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0617 / $0.0784 | Buy Now |
DISTI #
625-S1PGHM3/84A
|
Mouser Electronics | Rectifiers 400volt 1.0amp RoHS: Compliant | 1268 |
|
$0.0660 / $0.3700 | Buy Now |
DISTI #
S1PGHM3/84A
|
TTI | Rectifiers 400volt 1.0amp RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0600 / $0.0780 | Buy Now |
DISTI #
S1PGHM3/84A
|
Avnet Americas | Diode Switching 400V 1A 2-Pin SMP T/R (Alt: S1PGHM3/84A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0617 / $0.0784 | Buy Now |
DISTI #
S1PGHM3/84A
|
Avnet Asia | Diode Switching 400V 1A 2-Pin SMP T/R (Alt: S1PGHM3/84A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.1066 / $0.1201 | Buy Now |
DISTI #
S1PGHM3/84A
|
EBV Elektronik | Diode Switching 400V 1A 2-Pin SMP T/R (Alt: S1PGHM3/84A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 2 Days | EBV - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.2463 | Buy Now |
Part Details for S1PGHM3/84A
S1PGHM3/84A CAD Models
S1PGHM3/84A Part Data Attributes:
|
S1PGHM3/84A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
S1PGHM3/84A
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-220AA, SMP, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMP, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-220AA | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 1.8 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for S1PGHM3/84A
This table gives cross-reference parts and alternative options found for S1PGHM3/84A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1PGHM3/84A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1PG-M3/85A | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-220AA, SMP, 2 PIN | Vishay Intertechnologies | S1PGHM3/84A vs S1PG-M3/85A |
S1PG-M3/84A | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-220AA, SMP, 2 PIN | Vishay Intertechnologies | S1PGHM3/84A vs S1PG-M3/84A |