Part Details for S1R72V17B00A200 by Epson Electronics America Inc
Overview of S1R72V17B00A200 by Epson Electronics America Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for S1R72V17B00A200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1R72V17B00A200-ND
|
DigiKey | IC CONTROLLER USB 60BGA Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now |
Part Details for S1R72V17B00A200
S1R72V17B00A200 CAD Models
S1R72V17B00A200 Part Data Attributes
|
S1R72V17B00A200
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
S1R72V17B00A200
Epson Electronics America Inc
IC,BUS CONTROLLER,BGA,60PIN
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | FBGA, BGA60,8X8,20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PBGA-B60 | |
Number of Terminals | 60 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA60,8X8,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.02 mA | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM |