Part Details for S1SD-04-28-GF-40.00-L by Samtec Inc
Overview of S1SD-04-28-GF-40.00-L by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1SD-04-28-GF-40.00-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1SD-04-28-GF-40.0
|
Avnet Americas | Cable Assembly Discrete Wire 1.016m 28AWG 8 POS Discrete Wire Housing RCP - Bulk (Alt: S1SD-04-28-GF-40.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005912899
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now |
Part Details for S1SD-04-28-GF-40.00-L
S1SD-04-28-GF-40.00-L CAD Models
S1SD-04-28-GF-40.00-L Part Data Attributes
|
S1SD-04-28-GF-40.00-L
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S1SD-04-28-GF-40.00-L
Samtec Inc
8 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-2 |
Alternate Parts for S1SD-04-28-GF-40.00-L
This table gives cross-reference parts and alternative options found for S1SD-04-28-GF-40.00-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1SD-04-28-GF-40.00-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71958-304 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | S1SD-04-28-GF-40.00-L vs 71958-304 |
92429-308CR | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | S1SD-04-28-GF-40.00-L vs 92429-308CR |
1470209-3 | 8 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | S1SD-04-28-GF-40.00-L vs 1470209-3 |
87263-0833 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | S1SD-04-28-GF-40.00-L vs 87263-0833 |
0-338095-8 | 8 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR | TE Connectivity | S1SD-04-28-GF-40.00-L vs 0-338095-8 |
ESQT-104-02-M-D-625 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | S1SD-04-28-GF-40.00-L vs ESQT-104-02-M-D-625 |
ESQT-104-02-F-D-709 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | S1SD-04-28-GF-40.00-L vs ESQT-104-02-F-D-709 |
61650-608LF | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | S1SD-04-28-GF-40.00-L vs 61650-608LF |
86456-408 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | S1SD-04-28-GF-40.00-L vs 86456-408 |
91096-3008 | Board Connector, 8 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | Molex | S1SD-04-28-GF-40.00-L vs 91096-3008 |