Part Details for S1SD-10-30-T-12.00-L by Samtec Inc
Overview of S1SD-10-30-T-12.00-L by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S1SD-10-30-T-12.00-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1SD-10-30-T-12.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.305m 30AWG 20 POS Discrete Wire Housing RCP - Bulk (Alt: S1SD-10-30-T-12.00) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-S1SD1030T1200L
|
Mouser Electronics | Rectangular Cable Assemblies 1.00 mm Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$6.6200 / $11.1200 | Order Now |
|
Onlinecomponents.com | 1.00 mm Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$6.8700 / $13.3500 | Buy Now |
DISTI #
000000000005913203
|
Sager | Rectangular Cable Assemblies 1.00 mm Double Row Discrete Wire Cable Assembly, Socket | 0 |
|
Buy Now | |
|
Master Electronics | 1.00 mm Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$6.8700 / $13.3500 | Buy Now |
Part Details for S1SD-10-30-T-12.00-L
S1SD-10-30-T-12.00-L CAD Models
S1SD-10-30-T-12.00-L Part Data Attributes
|
S1SD-10-30-T-12.00-L
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S1SD-10-30-T-12.00-L
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.219 inch | |
Body Depth | 0.276 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.039 mm | |
Termination Type | WIRE | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 30 AWG | |
Wire Size-Min | 30 AWG |