Part Details for S1SDT-10-28-GF-14.00-L by Samtec Inc
Overview of S1SDT-10-28-GF-14.00-L by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1SDT-10-28-GF-14.00-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-S1SDT-10-28-GF-14.00-L-ND
|
DigiKey | MICRO MATE DOUBLE ROW DISCRETE T Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.0200 | Buy Now |
DISTI #
S1SDT-10-28-GF-14.
|
Avnet Americas | Cable Assembly Discrete Wire 0.356m 28AWG 20 POS Discrete Wire Housing RCP - Bag (Alt: S1SDT-10-28-GF-14.) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$10.7300 / $14.0200 | Buy Now |
DISTI #
200-S1SDT1028GF1400L
|
Mouser Electronics | Rectangular Cable Assemblies Micro Mate Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, 1.00 mm Pitch RoHS: Compliant | 0 |
|
$7.8400 / $14.0200 | Order Now |
|
Onlinecomponents.com | 1.00 mm Double Row Discrete Wire Teflon® Cable Assembly, Socket RoHS: Compliant | 0 |
|
$9.6000 / $18.7700 | Buy Now |
DISTI #
000000000005913409
|
Sager | Rectangular Cable Assemblies Micro Mate Double Row Discrete Teflon Wire Cable Assembly, 1.00 mm Pitch Min Qty: 1 | 0 |
|
$10.1500 / $14.0200 | Buy Now |
|
Master Electronics | 1.00 mm Double Row Discrete Wire Teflon® Cable Assembly, Socket RoHS: Compliant | 0 |
|
$9.6000 / $18.7700 | Buy Now |
DISTI #
5cd91670cd7c1c4c386e1efb
|
Samtec | Micro Mate® Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, 1.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Bag & Tag | 0 |
|
$7.8370 / $14.0210 | Buy Now |
Part Details for S1SDT-10-28-GF-14.00-L
S1SDT-10-28-GF-14.00-L CAD Models
S1SDT-10-28-GF-14.00-L Part Data Attributes
|
S1SDT-10-28-GF-14.00-L
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S1SDT-10-28-GF-14.00-L
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body Breadth | 0.219 inch | |
Body Depth | 0.276 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.039 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |