Part Details for S1SDT-11-28-GF-20.00-L by Samtec Inc
Overview of S1SDT-11-28-GF-20.00-L by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1SDT-11-28-GF-20.00-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-S1SDT-11-28-GF-20.00-L-ND
|
DigiKey | MICRO MATE DOUBLE ROW DISCRETE T Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.1100 | Buy Now |
DISTI #
S1SDT-11-28-GF-20.
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.51m 22 Position Discrete Wire Housing Receptacle - Bulk (Alt: S1SDT-11-28-GF-20.) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.6200 / $19.1100 | Buy Now |
DISTI #
200-S1SDT1128GF2000L
|
Mouser Electronics | Rectangular Cable Assemblies Micro Mate Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, 1.00 mm Pitch | 0 |
|
$12.2600 / $19.1100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.0700 / $25.5600 | Buy Now |
DISTI #
000000000006170841
|
Sager | Rectangular Cable Assemblies Micro Mate Double Row Discrete Teflon Wire Cable Assembly, 1.00 mm Pitch Min Qty: 1 | 0 |
|
$13.8300 / $19.1100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.0700 / $25.5600 | Buy Now |
DISTI #
5efce5ab38482522bacad62a
|
Samtec | Micro Mate® Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, 1.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 4 Days Container: Layer | 0 |
|
$10.6800 / $19.1100 | Buy Now |
Part Details for S1SDT-11-28-GF-20.00-L
S1SDT-11-28-GF-20.00-L CAD Models
S1SDT-11-28-GF-20.00-L Part Data Attributes
|
S1SDT-11-28-GF-20.00-L
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S1SDT-11-28-GF-20.00-L
Samtec Inc
Board Connector, 22 Contact(s), 2 Row(s), Female, 0.039 inch Pitch, Crimp Terminal, Locking, White Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.219 inch | |
Body Depth | 0.276 inch | |
Body Length | 0.602 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BLADE PIN-SKT | |
Filter Feature | NO | |
Insulator Color | WHITE | |
Insulator Material | NYLON | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 2.3 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG |
Alternate Parts for S1SDT-11-28-GF-20.00-L
This table gives cross-reference parts and alternative options found for S1SDT-11-28-GF-20.00-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1SDT-11-28-GF-20.00-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1SD-11-28-GF-12.00-L | Board Connector, 22 Contact(s), 2 Row(s), Female, 0.039 inch Pitch, Crimp Terminal, Locking, White Insulator, Socket, | Samtec Inc | S1SDT-11-28-GF-20.00-L vs S1SD-11-28-GF-12.00-L |
S1SD-11-28-GF-08.00-L | Board Connector, 22 Contact(s), 2 Row(s), Female, 0.039 inch Pitch, Crimp Terminal, Locking, White Insulator, Socket, | Samtec Inc | S1SDT-11-28-GF-20.00-L vs S1SD-11-28-GF-08.00-L |