Part Details for S1SS-02-28-GF-23.00-L by Samtec Inc
Overview of S1SS-02-28-GF-23.00-L by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1SS-02-28-GF-23.00-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-S1SS-02-28-GF-23.00-L-ND
|
DigiKey | MICRO MATE SINGLE ROW DISCRETE W Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5400 | Buy Now |
DISTI #
S1SS-02-28-GF-23.0
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.58m 2 Position Discrete Wire Housing Receptacle - Bulk (Alt: S1SS-02-28-GF-23.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7700 / $3.4300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.1900 / $3.4300 | Buy Now | |
DISTI #
S1SS-02-28-GF-23.0
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.58m 2 Position Discrete Wire Housing Receptacle - Bulk (Alt: S1SS-02-28-GF-23.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7700 / $3.4300 | Buy Now |
|
Master Electronics | 0 |
|
$1.1900 / $3.4300 | Buy Now |
Part Details for S1SS-02-28-GF-23.00-L
S1SS-02-28-GF-23.00-L CAD Models
S1SS-02-28-GF-23.00-L Part Data Attributes:
|
S1SS-02-28-GF-23.00-L
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S1SS-02-28-GF-23.00-L
Samtec Inc
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, Crimp Terminal, Latch, Green Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.175 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.196 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | GREEN | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 2.7 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
Wire Size-Max | 28 AWG |
Alternate Parts for S1SS-02-28-GF-23.00-L
This table gives cross-reference parts and alternative options found for S1SS-02-28-GF-23.00-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1SS-02-28-GF-23.00-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1SS-02-28-GF-18.00-L | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, Crimp Terminal, Latch, Green Insulator, Socket, | Samtec Inc | S1SS-02-28-GF-23.00-L vs S1SS-02-28-GF-18.00-L |
S1SS-02-28C-GF-28.00-L | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, Crimp Terminal, Latch, Green Insulator, Socket, | Samtec Inc | S1SS-02-28-GF-23.00-L vs S1SS-02-28C-GF-28.00-L |
S1SS-02-28C-GF-36.00-L | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, Crimp Terminal, Latch, Green Insulator, Socket, | Samtec Inc | S1SS-02-28-GF-23.00-L vs S1SS-02-28C-GF-36.00-L |
S1SS-02-28-GF-29.00-L | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, Crimp Terminal, Latch, Green Insulator, Socket, | Samtec Inc | S1SS-02-28-GF-23.00-L vs S1SS-02-28-GF-29.00-L |
S1SS-02-28-GF-38.40-L | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, Crimp Terminal, Latch, Green Insulator, Socket, | Samtec Inc | S1SS-02-28-GF-23.00-L vs S1SS-02-28-GF-38.40-L |
S1SS-02-28C-GF-05.90-L | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, Crimp Terminal, Latch, Green Insulator, Socket, | Samtec Inc | S1SS-02-28-GF-23.00-L vs S1SS-02-28C-GF-05.90-L |
S1SS-02-28C-GF-11.00-L | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, Crimp Terminal, Latch, Green Insulator, Socket, | Samtec Inc | S1SS-02-28-GF-23.00-L vs S1SS-02-28C-GF-11.00-L |
S1SST-02-28-GF-40.00-L | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, Crimp Terminal, Latch, Green Insulator, Socket, | Samtec Inc | S1SS-02-28-GF-23.00-L vs S1SST-02-28-GF-40.00-L |
S1SS-02-28-GF-31.50-L | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, Crimp Terminal, Latch, Green Insulator, Socket, | Samtec Inc | S1SS-02-28-GF-23.00-L vs S1SS-02-28-GF-31.50-L |
S1SST-02-28-GF-09.00-L | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, Crimp Terminal, Latch, Green Insulator, Socket, | Samtec Inc | S1SS-02-28-GF-23.00-L vs S1SST-02-28-GF-09.00-L |