Part Details for S1SS-02-28C-T-16.00 by Samtec Inc
Overview of S1SS-02-28C-T-16.00 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1SS-02-28C-T-16.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1SS-02-28C-T-16.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.407m 28AWG - Bulk (Alt: S1SS-02-28C-T-16.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005913619
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now |