Part Details for S1SS-05-28-GF-03.00-D-NUS by Samtec Inc
Overview of S1SS-05-28-GF-03.00-D-NUS by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S1SS-05-28-GF-03.00-D-NUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH1519
|
Newark | Cable Assembly, Socket, 5Cond, 76.2Mm, No. Of Positions:5Ways, Cable Length - Imperial:3", Cable Length - Metric:76.2Mm, Connector Pitch:1Mm, Cable Pitch:1Mm, Product Range:-, Svhc:No Svhc (15-Jan-2018), Connector Type A:Discrete |Samtec S1SS-05-28-GF-03.00-D-NUS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
S1SS-05-28-GF-03.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.077m 28AWG 5 POS Discrete Wire Housing to 5 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: S1SS-05-28-GF-03.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 1.00 mm Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$2.0900 / $3.9700 | Buy Now |
DISTI #
000000000003709585
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | 1.00 mm Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$2.0900 / $3.9700 | Buy Now |
Part Details for S1SS-05-28-GF-03.00-D-NUS
S1SS-05-28-GF-03.00-D-NUS CAD Models
S1SS-05-28-GF-03.00-D-NUS Part Data Attributes
|
S1SS-05-28-GF-03.00-D-NUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S1SS-05-28-GF-03.00-D-NUS
Samtec Inc
Board Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |