Part Details for S1SS-11-28C-T-08.70-L by Samtec Inc
Overview of S1SS-11-28C-T-08.70-L by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1SS-11-28C-T-08.70-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1SS-11-28C-T-08.7
|
Avnet Americas | Cable Assembly Discrete Wire 0.221m 28AWG 11 POS Discrete Wire Housing RCP - Bulk (Alt: S1SS-11-28C-T-08.7) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005914846
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now |
Part Details for S1SS-11-28C-T-08.70-L
S1SS-11-28C-T-08.70-L CAD Models
S1SS-11-28C-T-08.70-L Part Data Attributes
|
S1SS-11-28C-T-08.70-L
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S1SS-11-28C-T-08.70-L
Samtec Inc
Board Connector, 11 Contact(s), 1 Row(s), Female, Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 |
Alternate Parts for S1SS-11-28C-T-08.70-L
This table gives cross-reference parts and alternative options found for S1SS-11-28C-T-08.70-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1SS-11-28C-T-08.70-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-111-03-FM-S-309 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | S1SS-11-28C-T-08.70-L vs ESQT-111-03-FM-S-309 |
SSM-111-L-SV-LC | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | S1SS-11-28C-T-08.70-L vs SSM-111-L-SV-LC |
0014563112 | Board Connector, 11 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | S1SS-11-28C-T-08.70-L vs 0014563112 |
0022433110 | Board Connector, 11 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | Molex | S1SS-11-28C-T-08.70-L vs 0022433110 |
1759590000 | Board Connector, 11 Contact(s), 1 Row(s), Female, IDC Terminal, Socket | Weidmüller Interface GmbH & Co. KG | S1SS-11-28C-T-08.70-L vs 1759590000 |
SSW-111-02-L-S-RA | Board Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | S1SS-11-28C-T-08.70-L vs SSW-111-02-L-S-RA |
1639330000 | Board Connector, 11 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | S1SS-11-28C-T-08.70-L vs 1639330000 |
SQT-111-01-S-S-VS | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | S1SS-11-28C-T-08.70-L vs SQT-111-01-S-S-VS |
6-146763-0 | 11 MODII VRT SR CE 100 | TE Connectivity | S1SS-11-28C-T-08.70-L vs 6-146763-0 |
CES-111-01-L-S | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | S1SS-11-28C-T-08.70-L vs CES-111-01-L-S |