Part Details for S1SS-18-28-GF-01.80-S by Samtec Inc
Overview of S1SS-18-28-GF-01.80-S by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S1SS-18-28-GF-01.80-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-S1SS-18-28-GF-01.80-S-ND
|
DigiKey | MICRO MATE SINGLE ROW DISCRETE W Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.1100 | Buy Now |
DISTI #
S1SS-18-28-GF-01.8
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.05m 18 Position Discrete Wire Housing Receptacle - Bulk (Alt: S1SS-18-28-GF-01.8) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8300 / $5.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7200 / $7.7200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.7200 / $7.7200 | Buy Now |
DISTI #
5d4c1532520ecabb796dcd58
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Bag & Tag | 0 |
|
$2.5900 / $5.7300 | Buy Now |
Part Details for S1SS-18-28-GF-01.80-S
S1SS-18-28-GF-01.80-S CAD Models
S1SS-18-28-GF-01.80-S Part Data Attributes
|
S1SS-18-28-GF-01.80-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S1SS-18-28-GF-01.80-S
Samtec Inc
Board Connector, 18 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body Breadth | 0.11 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.827 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYPHTHALAMIDE | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 2.7 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG |