Part Details for S1SS-20-28-GF-04.00-S by Samtec Inc
Overview of S1SS-20-28-GF-04.00-S by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for S1SS-20-28-GF-04.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-S1SS-20-28-GF-04.00-S-ND
|
DigiKey | MICRO MATE SINGLE ROW DISCRETE W Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8400 | Buy Now |
DISTI #
S1SS-20-28-GF-04.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.102m 28AWG 20 POS Discrete Wire Housing RCP - Bag (Alt: S1SS-20-28-GF-04.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$4.8200 / $6.8400 | Buy Now |
DISTI #
200-S1SS2028GF0400S
|
Mouser Electronics | Rectangular Cable Assemblies Micro Mate Single Row Discrete Wire Cable Assembly, 1.00 mm Pitch RoHS: Compliant | 0 |
|
$3.8800 / $6.8400 | Order Now |
|
Onlinecomponents.com | 1.00 mm Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$3.5600 / $9.7100 | Buy Now |
DISTI #
000000000004006387
|
Sager | Rectangular Cable Assemblies Micro Mate Single Row Discrete Wire Cable Assembly, 1.00 mm Pitch Min Qty: 1 | 0 |
|
$4.5100 / $6.8400 | Buy Now |
|
Master Electronics | 1.00 mm Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$3.5600 / $9.7100 | Buy Now |
DISTI #
5cd9161bcd7c1c4c386dbfab
|
Samtec | Micro Mate™ Single Row Discrete Wire Cable Assembly, 1.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 5 Days Container: Bag & Tag | 0 |
|
$3.2550 / $6.8400 | Buy Now |
Part Details for S1SS-20-28-GF-04.00-S
S1SS-20-28-GF-04.00-S CAD Models
S1SS-20-28-GF-04.00-S Part Data Attributes
|
S1SS-20-28-GF-04.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S1SS-20-28-GF-04.00-S
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body Breadth | 0.175 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.898 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 2.7 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 | |
Wire Size-Max | 28 AWG |