Part Details for S1SST-14-28-GF-30.00-L by Samtec Inc
Overview of S1SST-14-28-GF-30.00-L by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Financial Technology (Fintech)
Price & Stock for S1SST-14-28-GF-30.00-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1SST-14-28-GF-30.
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.762m 14 Position Discrete Wire Housing Receptacle - Bulk (Alt: S1SST-14-28-GF-30.) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.4800 / $15.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.8500 / $20.6500 | Buy Now |
DISTI #
000000000006347626
|
Sager | Rectangular Cable Assemblies Micro Mate Single Row Discrete Teflon Wire Cable Assembly, 1.00 mm Pitch Min Qty: 1 | 0 |
|
$10.7300 / $15.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.8500 / $20.6500 | Buy Now |
DISTI #
615e949f5870e9429c24275d
|
Samtec | Micro Mate™ Single Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, 1.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Bag & Tag | 0 |
|
$7.7500 / $15.4300 | Buy Now |
Part Details for S1SST-14-28-GF-30.00-L
S1SST-14-28-GF-30.00-L CAD Models
S1SST-14-28-GF-30.00-L Part Data Attributes
|
S1SST-14-28-GF-30.00-L
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S1SST-14-28-GF-30.00-L
Samtec Inc
Board Connector, 14 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, Crimp Terminal, Latch, Green Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body Breadth | 0.175 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.664 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.7 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 | |
Wire Size-Max | 28 AWG | |
Withdrawl Force-Min | 4.445 N |