Part Details for S1SST-15-28-T-08.00-S by Samtec Inc
Overview of S1SST-15-28-T-08.00-S by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for S1SST-15-28-T-08.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1SST-15-28-T-08.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.204m 28AWG 15 POS Discrete Wire Housing RCP - Bulk (Alt: S1SST-15-28-T-08.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-S1SST1528T0800S
|
Mouser Electronics | Rectangular Cable Assemblies 1.00 mm Single Row Discrete Wire Teflon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$4.8700 / $8.3500 | Order Now |
|
Onlinecomponents.com | 1.00 mm Single Row Discrete Wire Teflon® Cable Assembly, Socket RoHS: Compliant | 0 |
|
$4.9600 / $9.5900 | Buy Now |
DISTI #
000000000005915700
|
Sager | Rectangular Cable Assemblies 1.00 mm Single Row Discrete Wire Teflon Cable Assembly, Socket | 0 |
|
Buy Now | |
|
Master Electronics | 1.00 mm Single Row Discrete Wire Teflon® Cable Assembly, Socket RoHS: Compliant | 0 |
|
$4.9600 / $9.5900 | Buy Now |
Part Details for S1SST-15-28-T-08.00-S
S1SST-15-28-T-08.00-S CAD Models
S1SST-15-28-T-08.00-S Part Data Attributes
|
S1SST-15-28-T-08.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S1SST-15-28-T-08.00-S
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |