Part Details for S2-0R05F by Riedon
Overview of S2-0R05F by Riedon
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2-0R05F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_17624139
|
Arrow Electronics | Res Wirewound 0.05 Ohm 1% 1W ±120ppm/°C J-Lead SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1651 Container: Cut Strips | Americas - 300 |
|
$0.2682 / $0.2910 | Buy Now |
DISTI #
25926388
|
Verical | Res Wirewound 0.05 Ohm 1% 1W ±120ppm/°C J-Lead SMD T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1651 | Americas - 300 |
|
$0.2682 / $0.2819 | Buy Now |