There are no models available for this part yet.
Overview of S200-5-9020CS2904 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ULS2003H/R | Rochester Electronics LLC | ULS2003 - High Voltage High Current Darlington Array | |
SCS-200LB | Coilcraft Inc | 30A CURRENT SENSE TRANSFORMER, | |
SCS-200L | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for S200-5-9020CS2904 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.7700 / $18.5300 | Buy Now | ||
DISTI #
CJ1043N001
|
TTI | Solder Sleeves & Shield Tubing S200-5-9020CS2904 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 400 In Stock |
|
$11.9400 | Buy Now | |
DISTI #
000000000002767497
|
Sager | TE Connectivity S200-5-9020CS2904 Min Qty: 1 | 0 |
|
$7.6300 / $9.5300 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$6.7700 / $18.5300 | Buy Now |