Part Details for S2004TB by Applied Micro Circuits Corporation
Overview of S2004TB by Applied Micro Circuits Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2004TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ |
Part Details for S2004TB
S2004TB CAD Models
S2004TB Part Data Attributes
|
S2004TB
Applied Micro Circuits Corporation
Buy Now
Datasheet
|
Compare Parts:
S2004TB
Applied Micro Circuits Corporation
Ethernet Transceiver, Bipolar, PBGA208, 23 X 23 MM, COMPACT, TBGA-208
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APPLIED MICRO CIRCUITS CORP | |
Part Package Code | BGA | |
Package Description | LBGA, BGA208,17X17,50 | |
Pin Count | 208 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B208 | |
Length | 23 mm | |
Number of Functions | 1 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA208,17X17,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Supply Current-Max | 980 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 23 mm |
Alternate Parts for S2004TB
This table gives cross-reference parts and alternative options found for S2004TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2004TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFBR-5803T | Ethernet Transceiver, LOW PROFILE, SIP-9 | Broadcom Limited | S2004TB vs HFBR-5803T |
HFBR-5803 | Ethernet Transceiver, LOW PROFILE, SIP-9 | Broadcom Limited | S2004TB vs HFBR-5803 |
AM79761-14YC | Ethernet Transceiver, PQFP64, 14 X 14 MM, PLASTIC, QFP-64 | AMD | S2004TB vs AM79761-14YC |
82V3390BEQG | Synchronous Ethernet IDT WAN PLL™, TQFP90/Tray | Renesas Electronics Corporation | S2004TB vs 82V3390BEQG |
FMM4012KA | DATACOM, ETHERNET TRANSCEIVER, PQFP64, 14 X 14 MM, HEAT SINK, PLASTIC, QFP-64 | FUJITSU Semiconductor Limited | S2004TB vs FMM4012KA |
S2070A | Ethernet Transceiver, Bipolar, PQFP64, 10 X 10 MM, HEAT SPREADER, PLASTIC, QFP-64 | Applied Micro Circuits Corporation | S2004TB vs S2070A |
S2052C | Ethernet Transceiver, PQFP64, 10 X 10 MM, PLASTIC, QFP-64 | Applied Micro Circuits Corporation | S2004TB vs S2052C |
88E6060-XX-RCJ1I000 | Ethernet Transceiver, PQFP128, ROHS COMPLIANT, PLASTIC, QFP-128 | Marvell Technology Group Ltd | S2004TB vs 88E6060-XX-RCJ1I000 |
WJLXT901ALC.A4 | Ethernet Transceiver, PQFP64, ROHS COMPLIANT, LQFP-64 | Intel Corporation | S2004TB vs WJLXT901ALC.A4 |
CXB1596AR | Ethernet Transceiver, Bipolar, PQFP64, 10 X 10 MM, PLASTIC, LQFP-64 | Sony Semiconductor | S2004TB vs CXB1596AR |