Filter Your Search
1 - 3 of 3 results
|
S2004TBAB
Applied Micro Circuits Corporation
|
Check for Price | Yes | Transferred | 3.3 V | BIPOLAR | 980 mA | COMMERCIAL | S-PBGA-B208 | Not Qualified | 70 °C | 208 | PLASTIC/EPOXY | BGA | BGA208,17X17,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | APPLIED MICRO CIRCUITS CORP | BGA, BGA208,17X17,50 | compliant | 8542.39.00.01 | |||||||||||||
|
S2004TB
Applied Micro Circuits Corporation
|
Check for Price | No | Obsolete | 3.3 V | BIPOLAR | ETHERNET TRANSCEIVER | 1 | 980 mA | COMMERCIAL | S-PBGA-B208 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 208 | PLASTIC/EPOXY | LBGA | BGA208,17X17,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | BALL | 1.27 mm | BOTTOM | 23 mm | 23 mm | 1.65 mm | APPLIED MICRO CIRCUITS CORP | LBGA, BGA208,17X17,50 | compliant | 8542.39.00.01 | BGA | 208 | ||||
|
S2004TBC
Applied Micro Circuits Corporation
|
Check for Price | No | Transferred | 3.3 V | BIPOLAR | 980 mA | COMMERCIAL | S-PBGA-B208 | e0 | Not Qualified | 70 °C | 208 | PLASTIC/EPOXY | BGA | BGA208,17X17,50 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | APPLIED MICRO CIRCUITS CORP | BGA, BGA208,17X17,50 | compliant | 8542.39.00.01 |