There are no models available for this part yet.
Overview of S201-C50 by ABB
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74S201J/R | Rochester Electronics LLC | 74S201J/R | |
2014VS-201MEB | Coilcraft Inc | General Purpose Inductor, 0.202uH, 20%, Air-Core, 7754 | |
0805CS-201XGEB | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS, halogen-free |
CAD Models for S201-C50 by ABB
Part Data Attributes for S201-C50 by ABB
S201-C50
ABB
|
|
---|---|
Samacsys Manufacturer
|
ABB
|
Want to compare parts?
-
S201-C50ABBVS
-
Related Parts for S201-C50
-
S201-C3Circuit Breaker
-
S506-5-RElectric Fuses
-
S1KW16C-2PRectifier Diodes
-
S24SE120R8PDFAPower Supply Modules
-
S2008DSilicon Controlled Rectifiers
-
S-8209AAG-I8T1UPower Management Circuits
-
S-8353H35MC-IWUT2USwitching Regulator or Controllers
-
S1857HVP12NFRF/Microwave Antennas
-
S-1333D18-M5T1U3Linear Regulator ICs