S201-K15
Description: Thermal Circuit Breaker, 1 Pole(s), 15A, 277VAC, Din Rail,

Overview of S201-K15 by ABB Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
74S201J/R Rochester Electronics LLC 74S201J/R
2014VS-201MEB Coilcraft Inc General Purpose Inductor, 0.202uH, 20%, Air-Core, 7754
0805CS-201XGEB Coilcraft Inc RF inductor, ceramic core, 2% tol, SMT, RoHS, halogen-free

CAD Models for S201-K15 by ABB Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S201-K15 by ABB Semiconductors

S201-K15
ABB Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABB LTD
Reach Compliance Code
compliant
Actuator Type
MANUAL ON/OFF
Circuit Protection Type
THERMAL CIRCUIT BREAKER
Mounting Feature
DIN RAIL
Number of Poles
1
Rated Breaking Capacity
6000 A
Rated Current
15 A
Rated Voltage(AC)
277 V
Reference Standard
CSA; UL
Surface Mount
NO
Terminal Shape
SNAP ON
Want to compare parts?
  1. S201-K15
    ABB Semiconductors
    Thermal Circuit Breaker, 1 Pole(s), 15A, 277VAC, Din Rail,
    VS

Related Parts for S201-K15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S201-K15 by ABB Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S201-K15 by ABB Semiconductors

Select Manufacturer
Which Manufacturer of S201-K15 would you like to use for your alert(s)?
  • Please alert me when S201-K15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S201-K15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S201-K15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S201-K15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S201-K15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S201-K15 by ABB Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: