Part Details for S2010CHX688S by State of the Art Inc
Overview of S2010CHX688S by State of the Art Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S2010CHX688S
S2010CHX688S CAD Models
S2010CHX688S Part Data Attributes
|
S2010CHX688S
State of the Art Inc
Buy Now
Datasheet
|
Compare Parts:
S2010CHX688S
State of the Art Inc
Fixed Resistor, Metal Glaze/thick Film, 6800000000ohm, 70V, 50% +/-Tol, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STATE OF THE ART INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Package Height | 0.635 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR; Waffle Pack | |
Resistance | 6800000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | S2010(MNS TOL) | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Tolerance | 50% | |
Working Voltage | 70 V |