There are no models available for this part yet.
Overview of S201M-C63 by ABB Low Voltage Products and Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2014VS-201MEB | Coilcraft Inc | General Purpose Inductor, 0.202uH, 20%, Air-Core, 7754 | |
2014VS-201MED | Coilcraft Inc | General Purpose Inductor, 0.202uH, 20%, Air-Core, 7754 | |
2014VS-201ME | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for S201M-C63 by ABB Low Voltage Products and Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70416299
|
RS | Miniature Circuit Breaker, Pro M compact S200 MCB, 1P, 63 A, CurveC | ABB S201M-C63 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$38.5500 / $48.1800 | RFQ | |
DISTI #
S201M-C63
|
TME | Circuit breaker, 230/400VAC, Inom: 63A, Poles: 1, Charact: C, 10kA Min Qty: 1 | 1 |
|
$18.4500 / $21.0600 | Buy Now | |
LCSC | Miniature circuit breakers | 1 |
|
$6.4411 | Buy Now |