Part Details for S201M-D32 by ABB Low Voltage Products and Systems
Overview of S201M-D32 by ABB Low Voltage Products and Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S201M-D32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y1309
|
Newark | Circuit Breaker, Thermal Mag, 1 Pole, Product Range:System Pro M Compact S200 Series, Current Rating:32A, No. Of Poles:1 Pole, Voltage Rating V Dc:-, Voltage Rating Vac:230Vac, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Abb S201M-D32 (Alternate Part Number: 4016779599566 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.8800 / $24.0400 | Buy Now |
DISTI #
71166160
|
RS | Circuit Breaker, S200M MINIATURE S MINI CB S200M 1POLE 32AMP | ABB S201M-D32 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.2300 / $24.0400 | RFQ |
DISTI #
S201M-D32
|
TME | Circuit breaker, 230/400VAC, Inom: 32A, Poles: 1, Charact: D, 10kA Min Qty: 1 | 0 |
|
$24.3300 / $27.7700 | RFQ |