Part Details for S201MC4 by ABB Low Voltage Products and Systems
Overview of S201MC4 by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S201MC4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R7508
|
Newark | Mcb, 1 Pole, 4A, 10Ka, C Curve, Product Range:S200M Series, Current Rating:4A, No. Of Poles:1 Pole, Voltage Rating V Dc:-, Voltage Rating Vac:230Vac, Circuit Breaker Mounting:Din Rail, Approval Bodies:Csa, En, Iec, Iec, Ul, Vde, Rohs Compliant: Yes |Abb S201MC4 (Alternate Part Number: 4016779549950 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$23.9800 / $31.9700 | Buy Now |