Part Details for S201MUC-K6 by ABB Low Voltage Products and Systems
Overview of S201MUC-K6 by ABB Low Voltage Products and Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S201MUC-K6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63Y6159
|
Newark | Mcb S200Muc 1P K 6A Ac/Dc |Abb S201MUC-K6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.3600 / $101.1000 | Buy Now |
DISTI #
70977417
|
RS | Miniature Circuit Breaker, Supplementary Protector, 6A, 1 Pole, 500VDC, DIN Rail | ABB S201MUC-K6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 11 |
|
$68.3900 / $85.4900 | Buy Now |
|
Onlinecomponents.com | ABB-MINIATURE CBS - S200 MINI CIRCUIT BREAKERS NEW |
5 In Stock |
|
$58.9600 / $77.6600 | Buy Now |
|
Master Electronics | ABB-MINIATURE CBS - S200 MINI CIRCUIT BREAKERS NEW |
5 In Stock |
|
$58.9600 / $77.6600 | Buy Now |