There are no models available for this part yet.
Overview of S202-B50 by ABB Low Voltage Products and Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ULS2022R/B | Rochester Electronics LLC | ULS2022 - High Voltage High Current Darlington Array | |
1008LS-202XJLC | Coilcraft Inc | RF inductor, ferrite core, 5% tol, SMT, RoHS | |
854S202AYILFT | Renesas Electronics Corporation | 12:2 Differential-to-LVDS Multiplexer |
Price & Stock for S202-B50 by ABB Low Voltage Products and Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | ABB-MINIATURE CBS - S200 MINIATURE CIRCUIT BREAKER RoHS: Compliant | 0 |
|
$0 | Buy Now | ||
DISTI #
S202-B50
|
TME | Circuit breaker, 230/400VAC, Inom: 50A, Poles: 2, Charact: B, 6kA Min Qty: 1 | 5 |
|
$23.9700 / $27.5000 | Buy Now |
CAD Models for S202-B50 by ABB Low Voltage Products and Systems
Related Parts for S202-B50
-
S202-K32Circuit Breaker
-
S16C05-8Transient Suppressors
-
S1JBRectifier Diodes
-
S24SP15004PDFAPower Supply Modules
-
RXEF300-2Non-linear Resistors
-
SADH-003G-P0.2Assembly Items
-
S201ESilicon Controlled Rectifiers
-
S-80137BLPF-JEWTFGPower Management Circuits
-
S-8355K33MC-NAST2GSwitching Regulator or Controllers